RECOM Power GmbHRSO-0509SDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 9V 0.111A 1W Medical 7-Pin SIP Module Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Step Up | |
Isolated | |
1 | |
4.5 | |
5 | |
9 | |
9 | |
0.111 | |
1 | |
1000VDC | |
DC/DC | |
200 to 500 | |
Yes | |
0.4% | |
0.2% | |
78 | |
-40 | |
85 | |
Industrial | |
Tube | |
Fixed | |
4.7 | |
Mounting | Through Hole |
Package Height | 11.1 |
Package Width | 9.2 |
Package Length | 21.8 |
PCB changed | 7 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
7 |