SamtecRSP-138858-01Connector RF
Conn BNC 75Ohm F
EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | BNC |
Gender | F |
Impedance (Ohm) | 75 |
Mating System | Bayonet Lock |
500 parts: Ships in 16 days
Ships in 16 days
- Ships from:
- United States of America
- Date Code:
- +
- Manufacturer Lead Time:
- 14 weeks
- In Stock: 500 parts
- Price: $0.1384