VishayRSSD20117A4R70KB15Resistor Fixed Single-Other Mounting
Res Wirewound 4.7 Ohm 10% 100W ±75ppm/°C Vitreous RDL Lug Bolt-On Bulk
Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
4.7 | |
10% | |
100 | |
Wirewound | |
-55 | |
450 | |
±75 | |
25 to 450 | |
Vitreous | |
Radial Lug | |
3 | |
Bulk | |
Tubular Corrugated | |
117 | |
22 | |
42 | |
Bolt-On |
For all your nontraditional resistor mounting needs using this RSSD20117A4R70KB15 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 4.7 Ohm. This durable part has a power rating of 100 W. Its temperature coefficient is ±75 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with wirewound technology. The RSSD20117A4R70KB15 part has a radial lug termination style. It has a tolerance of 10%. This product is 117 mm long, 42 mm tall and 22 mm deep. This part has an operating temperature of -55 to 450 °C.