VishayRSSD25168A10R0JB06Resistor Fixed Single-Other Mounting

Res Wirewound 10 Ohm 5% 200W ±75ppm/°C Vitreous RDL Lug Bolt-On Bulk

For all your nontraditional resistor mounting needs using this RSSD25168A10R0JB06 fixed single-mount resistor from Vishay will get you the proper resistance. This durable part has a power rating of 200 W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±75 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. This part has an operating temperature of -55 to 450 °C. This product is 168 mm long, 51 mm tall and 27 mm deep. The RSSD25168A10R0JB06 part has a radial lug termination style. This device is made with wirewound technology.

1 part: Ships tomorrow

    Total$1.85Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1844+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 1 part
      • Price: $1.846