Compliant with Exemption | |
EAR99 | |
Active | |
8533.39.00.80 | |
Automotive | No |
PPAP | No |
Rheostat | |
100 | |
10% | |
300 | |
25 | |
Wirewound | |
-55 | |
320 | |
Lin | |
Solder Lug | |
Side | |
6 | |
1(Elec)|1(Mech) | |
1 | |
1 | |
300 | |
1 | |
Bulk | |
50 | |
38 | |
42 | |
80 | |
Panel Mount |
This RT025AS1000KB potentiometer from Vishay is your solution to resistance calibration in a circuit. This product has a resistance value of 100 Ohm. This durable part has a power rating of 25 W. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes wirewound technology. This product is 50 mm long, 42 mm tall and 38 mm deep. It has a tolerance of 10%. This part has an operating temperature of -55 to 320 °C. The RT025AS1000KB part has a solder lug termination style.