50% Off
YageoRT0402DRE072KLResistor Fixed Single-Surface Mount
Res Thin Film 0402 2K Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Thin Film 0402 2K Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |