50% Off
YageoRT0603FRE07243KLResistor Fixed Single-Surface Mount
Res Thin Film 0603 243K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Thin Film 0603 243K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |