YageoRT0805DRE0749R9LResistor Fixed Single-Surface Mount
Res Thin Film 0805 49.9 Ohm 0.5% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
49.9 | |
0.5% | |
150 | |
No | |
0.125 (1/8) | |
Thin Film | |
-55 | |
155 | |
±50 | |
70 to 155 | |
No | |
No | |
No | |
Epoxy | |
0805 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
2 | |
1.25 | |
0.5 | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
Use this RT0805DRE0749R9L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 49.9 Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±50 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. It has a tolerance of 0.5%. This device utilizes thin film technology. This part has an operating temperature of -55 to 155 °C.
EDA / CAD Models |