Raltron Electronics RT201232.76812.5EXTTR Crystals
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin SMD T/R
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
Crystal | |
0.032768 | |
±20 | |
±3 (1st) | |
12.5 | |
90000 | |
Flexural | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 1.2 |
Package Length | 2 |
PCB changed | 2 |
2 |
