50% Off
TE ConnectivityRT214024Power Relays
Power Relay 24VDC 12A SPDT(29mm 12.7mm 15.7mm) THT
Compliant | |
EAR99 | |
Active | |
8536.41.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Power Relay 24VDC 12A SPDT(29mm 12.7mm 15.7mm) THT
Compliant | |
EAR99 | |
Active | |
8536.41.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |