SchaffnerRT8122-20-3M0Common Mode Chokes - CMCs
Common Mode Chokes Dual 3000uH 100kHz 20A 0.007Ohm DCR Thru-Hole
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power Line | |
Dual | |
2 | |
3000u | |
13.5u | |
100k | |
20 | |
0.007(Typ) | |
300VAC|425VDC | |
3kVDC | |
Through Hole | |
-40 | |
100 | |
57 | |
57 | |
37 |
EDA / CAD Models |