EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Actuator Style | Flush Screwdriver Shaft |
Pole Throw Configuration | SP10T |
Angle of Throw (°) | 30 |
Number of Positions | 10 |
Poles per Deck | 1 |
Number of Decks | 1 |
Maximum Current Rating (A) | 0.15 |
Maximum Power Rating (VA) | 5 |
Dielectric Strength | 500Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <150 |
Electrical Life (Cycles) | 10000 |
Maximum Operating Torque (N.m) | 0.05 |
Coding | BCD |
Stop Style | Fixed |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 14 |
Housing Material | PETP Thermoplastic |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Body Length (mm) | 22 |
Body Depth (mm) | 25.8 |
Body Height (mm) | 12.6 |
Product Weight (g) | N/A |
Product Length (mm) | 25.8 |
Product Depth (mm) | 22 |
Product Height (mm) | N/A |