C&KRTAP32S06W25NSSwitch Rotary

Switch Rotary DP6T 6 Screwdriver Shaft PC Pins 0.15A 60VAC 5VA Medical

By giving more than two switch positions, this RTAP32S06W25NS rotary switch from C&K Components gives the ability to expand your design options. It has a DP6T configuration. This device has a maximum current rating of 0.15. This rotary limit switch has an operating temperature range of -20 °C to 70 °C. The RTAP32S06W25NS rotary limit switch has a PC pin termination style. This product is 25.8 mm long, 37.6 mm tall and 22 mm deep. The maximum AC voltage rating is 60 VAC.

1,407 parts: Ships in 3 days

    Total$68.40Price for 8

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,407 parts
      • Price: $8.55