EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Actuator Style | Round Shaft |
Angle of Throw (°) | 22.5 |
Number of Positions | 16 |
Maximum Current Rating (A) | 0.02 |
Maximum Power Rating (VA) | 0.2 |
Dielectric Strength | 500Vrms |
Minimum Insulation Resistance (MOhm) | >1000 |
Maximum Contact Resistance (mOhm) | <100 |
Maximum Operating Torque (N.m) | 0.05 |
Coding | BCD |
Actuator Diameter (mm) | 6.35 |
Actuator Length (mm) | 11.1 |
Seal | Total |
Seal Description | Total |
Mounting | Through Hole |
Termination Style | PC Pins |
Terminal Length (mm) | 3.7 |
Housing Material | Polybutylene Terephthalate Thermoplastic/Polycarbonate Thermoplastic |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Body Length (mm) | 21 |
Body Depth (mm) | 12.7 |
Body Height (mm) | 21.2 |
Product Length (mm) | 21 |
Product Depth (mm) | 37.7 |
Product Height (mm) | 21.2 |