TDK-LambdaRTEN-5030Power Line Filters
Power Line Filter 60Hz 30A 500VAC/500VDC Terminal Block Chassis Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8504.90.41.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
30 | |
500VAC|500VDC | |
3 | |
Chassis Mount | |
Terminal Block | |
-25 | |
85 | |
70 | |
140 | |
42 |
This RTEN-5030 power line filter from TDK-Lambda has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. This device has a maximum current rating of 30. It has an operating frequency of 60 Hz. This power line filter has an operating temperature range of -25 °C to 85 °C. The RTEN-5030 power line filter has a terminal block termination style. This product is 70 mm long, 42 mm tall and 140 mm deep.