VishayRTOP200V4R70JBResistor Fixed Single-Other Mounting
Res Thick Film 4.7 Ohm 5% 200W ±150ppm/°C SOT-227B Screw Bolt-On Box
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Thick Film 4.7 Ohm 5% 200W ±150ppm/°C SOT-227B Screw Bolt-On Box
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |