BournsRTR24DW202M
Res Wirewound Trimmer 2K Ohm 5% 0.75W(3/4W) 1% 25(Elec)Turns 1.52mm (9.53 X 3.81 X 10.55mm) Pin Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8533.31.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
2K | |
5% | |
0.75 (3/4) | |
Wirewound | |
-65 | |
150 | |
±50 | |
Lin | |
Pin | |
Top | |
1.52 | |
25(Elec) | |
1 | |
9000 | |
200 | |
25 | |
Tube | |
9.53 | |
3.81 | |
10.55 | |
0.709 | |
M | |
Through Hole |
Not sure what resistance value you need? No problem, applying this RTR24DW202M potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This product has a resistance value of 2K Ohm. This durable part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±50 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -65 to 150 °C. It is reliable with a failure rate grade of M. The RTR24DW202M part has a pin termination style. This product is 9.53 mm long, 10.55 mm tall and 3.81 mm deep. It has a tolerance of 5%. This device utilizes wirewound technology.