SwitchcraftRTT8702XConnector Audio and Video
Conn Miniature Phone Jack F Solder RA Thru-Hole 2 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Miniature Phone Jack | |
F | |
2 | |
Solder | |
Right Angle | |
10000 | |
30 | |
-55 | |
85 | |
10000 | |
Black | |
30.5 | |
17.17 | |
10 | |
Copper Alloy | |
Gold | |
Thermoplastic | |
Through Hole |
Make a strong and durable connection with this miniature telephone jack RTT8702X telephone and telecom connector from Switchcraft. This F connector's 10 contacts that are made out of copper and plated with gold alloy. This connector has 2 ports. It has a right angle body orientation. It has a female type gender. This product is 30.5 mm long, 10 mm tall and 17.17 mm deep. This part has an operating temperature of -55 to 85 °C. RTT8702X is housed in black thermoplastic. It uses the solder termination method.