EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Miniature Phone Jack |
Gender | F |
Number of Contacts | 3 |
Number of Terminals | 5 |
Number of Ports | 1 |
Termination Method | Solder |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Housing Color | Red |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Housing Material | Thermoplastic |
Mounting | Through Hole |
Use the RTTC34B01X audio and video connector from Switchcraft for your design to run audio and video.