SwitchcraftRTTC8702XConnector Audio and Video

Conn Miniature Phone Jack F 6 POS Solder RA Thru-Hole 10 Terminal 2 Port

Secure connections for high-speed networks is as simple as installing this RTTC8702X telephone and telecom connector from Switchcraft. This F connector's 10 contacts that are made out of copper alloy and plated with gold. This connector has a single port. It has a right angle body orientation. It has a female type gender. RTTC8702X is housed in black thermoplastic. This product is 17.17 mm long, 10.03 mm tall and 30.48 mm deep. This part has an operating temperature of -55 to 85 °C. It uses the solder termination method.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    8 weeks
    • Price: