EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8504.40.95.30 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Enclosed |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 28 |
Output Current (A) | 11 |
Output Power (W) | 308 |
Minimum AC Input Voltage (V) | 85 |
Maximum AC Input Voltage (V) | 265 |
Minimum DC Input Voltage (V) | 120 |
Maximum DC Input Voltage (V) | 370 |
Line Regulation | 0.2% |
Load Regulation | 0.4% |
Maximum Input Current (A) | 2(Typ) |
Input Frequency (Hz) | 47 to 440 |
Efficiency (%) | 88(Typ) |
Input Connector Type | Screw Terminal Block |
Output Connector Type | Screw Terminal Block |
Power Indicator | Yes |
Ripple & Noise | 200mV |
Medical | No |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 71 |
Mounting | Chassis |
Package Height | 39.88 mm |
Package Width | 119.89 mm |
Package Length | 249.94 mm |