Reduced Price
Raltron ElectronicsRTX-104CD31-S-10.000-TRControlled Oscillators
Oscillator TCXO 10MHz ±2ppm (Tol) ±1.5ppm (Stability) 10pF Clipped Sinewave 1.8V 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Temperature Compensated Crystal Oscillator (TCXO) | |
10 | |
10 | |
10 | |
±1ppm/Year | |
-147@100KHz | |
±2ppm | |
±1.5ppm | |
10 | |
Clipped Sinewave | |
1.8 | |
2 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
4 |