HoneywellRTY180HVNAXAngular and Linear Position Sensors
Rotary Position Sensor 30V 35MCycles 3-Pin
Supplier Unconfirmed | |
EAR99 | |
Active | |
8543.70.45.00 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Screw |
Package Height | 40.6 |
Package Length | 55 |
PCB changed | 3 |
3 |
This RTY180HVNAX angular and linear position sensor from Honeywell simultaneously measures both angular and linear position changes relative to a reference position of your electronic device. This device has a maximum of 30 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.