HoneywellRTY360HVNAXAngular and Linear Position Sensors
Rotary Position Sensor 30V 35MCycles 3-Pin
Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Screw |
Package Height | 40.6 |
Package Length | 55 |
PCB changed | 3 |
3 |
Easily measure your devices' relative angular and linear changes with this RTY360HVNAX angular and linear position sensor from Honeywell. This device has a maximum of 30 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.