LittelfuseRUEF400PTC Resettable Fuses
PTC Resettable Fuse 4A(hold) 8A(trip) 30V 100A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 19.3mm Bag
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
30V | |
100 | |
4 | |
8 | |
0.01 | |
0.03 | |
0.05 | |
2.5 | |
12.7@20A | |
Radial | |
5.8(Max) | |
2 | |
-40 | |
85 | |
Bag | |
14 X 3 X 19.3 | |
Straight | |
0.81 | |
14(Max) | |
3(Max) | |
19.3(Max) | |
19.3(Max) | |
Through Hole |
EDA / CAD Models |