TE ConnectivityRUEF400PTC Resettable Fuses
PTC Resettable Fuse 4A(hold) 8A(trip) 30V 100A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 19.3mm Bag
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Do you need a more convenient and quicker way for your protected equipment to be restored into operation after a fuse burns out? Then this RUEF400 PTC resettable fuse from TE Connectivity is perfect for you! This device has a maximum current rating of 100. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product is 14(Max) mm long, 19.3(Max) mm tall and 3(Max) mm deep. This product's terminal pitch is 5.8(max) mm.
EDA / CAD Models |