TE ConnectivityRUSBF110PTC Resettable Fuses
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 16V 0.7W 2.3s 0.05Ohm Radial 7.4 X 3 X 14.2mm Loose
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
16VDC | |
40 | |
1.1 | |
2.2 | |
0.05 | |
0.095 | |
0.14 | |
0.7 | |
2.3@8A | |
Radial | |
5.8(Max) | |
2 | |
-40 | |
85 | |
Bag|Loose | |
7.4(Max) | |
3(Max) | |
14.2(Max) | |
14.2(Max) | |
Through Hole |
EDA / CAD Models |