EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Function | Clock/Calendar/Alarm/Timer/Battery Backup |
User RAM (byte) | 2 |
Time Format | HH:MM:SS |
Date Format | DW:DM:M:Y |
Bus Type | Serial (I2C) |
Minimum Operating Supply Voltage (V) | 1.2 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 1.5 |
Package Length | 3.2 |
PCB changed | 8 |
Standard Package Name | SMD |
Supplier Package | CSMD |
Pin Count | 8 |