Micro Crystal AGRV-3049-C2 32.768KHZ OPTION A TA QCReal Time Clocks
Real Time Clock Serial 8byte Clock/Calendar/Alarm/Timer/Battery Backup 10-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Clock/Calendar/Alarm/Timer/Battery Backup | |
8 | |
HH:MM:SS | |
DW:DM:M:Y | |
Serial (4-Wire, SPI) | |
1.3 | |
1.8|2.5|3.3|5 | |
5.5 | |
-40 | |
85 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 10 |
Standard Package Name | SMD |
Supplier Package | CSMD |
10 |