Micro Crystal AGRV-8523-C3 32.768KHZ 20PPM TA QCReal Time Clocks
Real Time Clock Serial Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup 10-Pin CSMD T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup | |
HH:MM:SS | |
DW:DM:M:Y | |
Serial (2-Wire, I2C) | |
1.2 | |
1.8|2.5|3.3|5 | |
5.5 | |
-40 | |
85 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 2.5 |
Package Length | 3.7 |
PCB changed | 10 |
Standard Package Name | SMD |
Supplier Package | CSMD |
10 |