Micro Crystal AGRV-8803-C7 32.768KHZ 3PPM TA QAReal Time Clocks
Real Time Clock Serial Clock/Calendar/Alarm/Timer Automotive AEC-Q200 8-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Clock/Calendar/Alarm/Timer | |
HH:MM:SS:hh | |
DW:DM:M:Y | |
Serial (I2C) | |
1.5 | |
1.8|2.5|3.3|5 | |
5.5 | |
-40 | |
85 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 1.5 |
Package Length | 3.2 |
PCB changed | 8 |
Supplier Package | CSMD |
8 |