Stackpole Electronics, Inc RV471K14T Varistors
Var MOV 300VAC/385VDC 4500A 470V Thru-Hole Radial T/R
Var MOV 300VAC/385VDC 4500A 470V Thru-Hole Radial T/R
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.40.00 |
Automotive | No |
PPAP | No |
Technology | Metal Oxide |
Varistor Voltage (V) | 470 |
Maximum AC Voltage Rating (V) | 300 |
Maximum DC Voltage Rating (V) | 385 |
Maximum Clamping Voltage (V) | 775 |
Tolerance Voltage | 10% |
Clamping Current (A) | 50 |
Maximum Surge Current (A) | 4500 |
Capacitance Value (pF) | 430 |
Energy (J) | 118 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Product Diameter (mm) | 17 |
Product Length (mm) | N/A |
Product Depth (mm) | 6.5 |
Product Height (mm) | N/A |
Product Weight (g) | N/A |
Lead Style | Radial |
Mounting | Through Hole |
Terminal Pitch (mm) | 7.5 |
Import Tariff : May apply to this part
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Var MOV 300VAC/385VDC 4500A 470V Thru-Hole Radial T/R
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.40.00 |
Automotive | No |
PPAP | No |
Technology | Metal Oxide |
Varistor Voltage (V) | 470 |
Maximum AC Voltage Rating (V) | 300 |
Maximum DC Voltage Rating (V) | 385 |
Maximum Clamping Voltage (V) | 775 |
Tolerance Voltage | 10% |
Clamping Current (A) | 50 |
Maximum Surge Current (A) | 4500 |
Capacitance Value (pF) | 430 |
Energy (J) | 118 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Product Diameter (mm) | 17 |
Product Length (mm) | N/A |
Product Depth (mm) | 6.5 |
Product Height (mm) | N/A |
Product Weight (g) | N/A |
Lead Style | Radial |
Mounting | Through Hole |
Terminal Pitch (mm) | 7.5 |
Import TariffMay apply to this part
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers