HoneywellRV6LAYSA103A
Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 32.55mm) J-Hook Panel Mount
Supplier Unconfirmed | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Potentiometer | |
10K | |
10% | |
350 | |
0.5 (1/2) | |
Conductive Plastic | |
-55 | |
120 | |
Lin | |
J-Hook | |
Top | |
3.18 | |
1(Elec)|1(Mech) | |
1 | |
1 | |
295 | |
50000 | |
1 | |
12.7 | |
32.55 | |
Panel Mount |
Not sure what resistance value you need? No problem, applying this RV6LAYSA103A potentiometer from Honeywell will allow you to change the resistance in a matter of seconds. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10K Ohm. This product is 32.55 mm tall with a diameter of 12.7 mm. This device utilizes conductive plastic technology. The RV6LAYSA103A part has a j-hook termination style. It has a tolerance of 10%. This part has an operating temperature of -55 to 120 °C.