OhmiteRW1S0BAR005JResistor Fixed Single-Surface Mount
Res Wirewound 0.005 Ohm 5% 1W J-Lead SMD
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
5m | |
5% | |
50 | |
No | |
1 | |
Wirewound | |
-55 | |
150 | |
25 to 150 | |
No | |
No | |
No | |
J-Lead | |
2 | |
SMD | |
Rectangular | |
6.25 | |
3.45 | |
3.45 | |
Surface Mount |
EDA / CAD Models |