OhmiteRW1S5CAR040JResistor Fixed Single-Surface Mount
Res Wirewound 0.04 Ohm 5% 1.5W ±90ppm/°C J-Lead SMD
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
40m | |
5% | |
75 | |
No | |
1.5 | |
Wirewound | |
-55 | |
150 | |
±90 | |
25 to 150 | |
No | |
No | |
No | |
J-Lead | |
2 | |
SMD | |
Rectangular | |
10.01 | |
4.04 | |
4.04 | |
Surface Mount |
EDA / CAD Models |