OhmiteRW2R0DAR100JTResistor Fixed Single-Surface Mount
Res Wirewound 0.1 Ohm 5% 2W ±90ppm/°C J-Lead SMD T/R
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Wirewound 0.1 Ohm 5% 2W ±90ppm/°C J-Lead SMD T/R
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |