OhmiteRW2S0CB200RJResistor Fixed Single-Surface Mount
Res Wirewound 200 Ohm 5% 2W ±20ppm/°C J-Lead SMD
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Wirewound 200 Ohm 5% 2W ±20ppm/°C J-Lead SMD
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |