OhmiteRW2S0CBR030JResistor Fixed Single-Surface Mount
Res Wirewound 0.03 Ohm 5% 2W ±90ppm/°C J-Lead SMD
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
30m | |
5% | |
100 | |
No | |
2 | |
Wirewound | |
-55 | |
150 | |
±90 | |
25 to 150 | |
No | |
No | |
No | |
J-Lead | |
2 | |
SMD | |
Rectangular | |
10.34 | |
5.74 | |
5.64 | |
Surface Mount |
EDA / CAD Models |