OhmiteRW5S0FA1R00FEResistor Fixed Single-Surface Mount
Res Wirewound 1 Ohm 1% 5W ±50ppm/°C Pad SMD
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Wirewound 1 Ohm 1% 5W ±50ppm/°C Pad SMD
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |