OhmiteRW5S0FA4K70JEResistor Fixed Single-Surface Mount
Res Wirewound 4.7K Ohm 5% 5W ±20ppm/°C Pad SMD
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
4.7K | |
5% | |
No | |
5 | |
Wirewound | |
-55 | |
155 | |
±20 | |
25 to 150 | |
No | |
No | |
No | |
Pad | |
2 | |
SMD | |
Rectangular | |
20.47 | |
9.27 | |
10.31 | |
5.67 | |
Surface Mount |
EDA / CAD Models |