50% Off
VishayRWR74S18R2FRB12Resistor Fixed Single-Through Hole
Res Wirewound 18.2 Ohm 1% 5W ±30ppm/°C 0.01% Silicone AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RWR74S18R2FRB12 fixed single through-hole resistor, developed by Vishay. This dependable part has a power rating of 5 W. This product has a resistance value of 18.2 Ohm. Its temperature coefficient is ±30 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RWR74S18R2FRB12 part has an axial termination style. It has a tolerance of 1%. It is reliable with a failure rate grade of R. This device is made with wirewound technology. This product is 22.23 mm long. This part has an operating temperature of -55 to 250 °C.
EDA / CAD Models |