10% Off

VishayRWR80S46R4FRB12Resistor Fixed Single-Through Hole

Res Wirewound 46.4 Ohm 1% 2W ±20ppm/°C 0.01% Silicone AXL Bulk

If you are designing a basic printed circuit that requires some resistance between components, the RWR80S46R4FRB12 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 46.4 Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.31 mm long. The RWR80S46R4FRB12 part has an axial termination style. This device is made with wirewound technology. It is reliable with a failure rate grade of R. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C.

Import TariffMay apply to this part

200 parts: Ships tomorrow

    Total$0.68Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2109+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Mexico
      • In Stock: 200 parts
      • Price: $0.6825