EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533210080 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 430 |
Tolerance | 0.1% |
Power Rating (W) | 3 |
Technology | Wirewound |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 250 |
Temperature Coefficient (ppm/°C) | ±20 |
Temperature Range @ Derated Power (°C) | 25 to 250 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Case Style | Silicone |
Termination Style | Axial |
Number of Terminals | 2 |
Termination Forming | Not Formed |
Packaging | Bulk |
Package Shape | Cylindrical |
Product Diameter (mm) | 4.75 |
Product Length (mm) | 14.22 |
Product Weight (g) | 0.7 |
Lead Diameter (mm) | 0.81 |
Lead Length (mm) | 38.1 |
Failure Rate | S |
Mounting | Through Hole |