50% Off
VishayRWR89SR332FRB12Resistor Fixed Single-Through Hole
Res Wirewound 0.332 Ohm 1% 3W ±650ppm/°C 0.01% Silicone AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
If you are designing a basic printed circuit that requires some resistance between components, the RWR89SR332FRB12 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 332m Ohm. This durable part has a power rating of 3 W. Its temperature coefficient is ±650 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 250 °C. This device utilizes wirewound technology. This product is 14.22 mm long. It has a tolerance of 1%. The RWR89SR332FRB12 part has an axial termination style. It is reliable with a failure rate grade of R.