EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Package Height | 41 |
Package Width | 94 |
Package Length | 128 |
EDA / CAD Models |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Package Height | 41 |
Package Width | 94 |
Package Length | 128 |
EDA / CAD Models |