Epson America, IncRX-8035LC:B3 PURE SNReal Time Clocks
Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 12-Pin VSOJ
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Clock/Calendar/Alarm/Timer/Interrupt | |
HH:MM:SS | |
YY:MM:DD | |
Serial (I2C) | |
2.4 | |
2.5|3.3|5 | |
5.5 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Width | 2.4 |
Package Length | 3.6 |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | VSOJ |
12 | |
Lead Shape | J-Lead |