Epson America, IncRX-8564LC:B0 PURE SNReal Time Clocks
Real Time Clock Serial Clock/Calendar/Alarm/Timer 12-Pin VSOJ T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.60.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Clock/Calendar/Alarm/Timer | |
HH:MM:SS | |
DW:DM:M:Y | |
Serial (I2C) | |
1.8 | |
3 | |
5.5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 2.4 |
Package Length | 3.6 |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | VSOJ |
12 | |
Lead Shape | J-Lead |