Epson America, IncRX-8803LC:UA PURE SNReal Time Clocks
Real Time Clock Serial Clock/Calendar/Alarm 12-Pin VSOJ Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Clock/Calendar/Alarm | |
HH:MM:SS | |
DW:DM:M:Y | |
Serial (I2C) | |
1.6 | |
3 | |
5.5 | |
-40 | |
85 | |
Bulk | |
Mounting | Surface Mount |
Package Width | 2.4 mm |
Package Length | 3.6 mm |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | VSOJ |
12 |