Epson America, IncRX6110SA:B0 PURE SNReal Time Clocks
Real Time Clock Serial (I2C, SPI) 16byte Clock/Calendar/Alarm/Timer 14-Pin SOP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Clock/Calendar/Alarm/Timer | |
16 | |
HH:MM:SS | |
DW:DM:M:Y | |
Serial (I2C, SPI) | |
1.6 | |
3 | |
5.5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 5 |
Package Length | 10.1 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOP |
14 | |
Lead Shape | Gull-wing |