Epson America, IncRX8804CE XB3Real Time Clocks

Epson offers the RX8804 low-power real-time clock with high accuracy over wide temperature range of -40 to +105 °C

Epson offers the low power, high accuracy RX8804 Real-Time Clock Module with a wide temperature range

Epson introduces the RX8804 real time clock module (RTC). Using digital temperature compensated oscillator (DT CXO) technology, the RX8804 achieves ±3.4 or ±8 ppm accuracy over a range of -40 to +85 °C or -40 to +105 °C respectively. The RX8804 has very low power – 0.35 µA typical – and has a 3.2 mm x 2.5 mm x 1.0 mm ceramic package, includes a built-in crystal, and is surface mountable.


Applications

  • •  Home Automation
  • •  Medical
  • •  Green Energy
  • •  Factory Automation

Features and Benefits

  • •  I2C interface
  • •  High accuracy over wide temperature range
  • •  Long-term battery back-up
  • •  Settable timers and alarms
  • •  Selectable clock output (32.768 kHz, 1024 Hz, or 1 Hz)

A datasheet is only available for this product at this time.